Weidműller 2820260000 LED Module 24V DC 10%

MPN
2820260000
Brand
Weidmuller
Order Code
14-7555
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £193.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 3 in stock

Weidmüller WIL-LWXXXX-5700D024-450SXX0.3BM12GXXXX is a LED module, 5700K, Cold white, 0.63 A, 15.1 W, 1412 lm, IP67, Pre-assembled cable, Connection thread: M12. The LED module has a higher energy efficiency and service life than a fluorescent lamp and is suitable for harsh environmental conditions (shock and vibration, wide temperature range).
Type LED module
Lamp type LED
Voltage Rating 24V DC
Beam angle 40 - 40
Colour White
Colour of light according to EN 12464-1 Daylight white > 5300 K
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Cable
Degree of protection (IP) IP67
External driver required false
Flexible false
Height 8
IFTTT support available false
Lamp power 15.1 - 15.1
Length 40
Luminous Flux 1412 - 1412
Number of LEDs 84
Operating Current 0.63 - 0.63
Shape Rectangular
Suitable for constant current false
Suitable for constant voltage false
Suitable for general lighting false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Voltage type DC
Width 450

Reviews

Be the first to submit a review

Trustpilot