Weidmuller Emech-General Purpose Enclosures Test-disconnect terminal 638405

Weidmuller Brand: Weidmuller
Weidmüller range of terminal screw connection components designed for electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour 46228/1, max. 46228/4, min. Ambient temperature Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Connection cross-section, finely Connection cross-section, stranded, min.0.05 mm² core, max. core, min. GTIN (EAN) stranded, max. stranded, min. Wire connection cross-section, solid Type Basic material Blade size Certificate No. (CSA)
Weidműller 1361900000 Terminal Screw Connection 4mm
Weidműller 1361900000 Terminal Screw Connection 4mm
Standard range
Order code: 15-2843
MPN: 1361900000

Order in multiples of 80


Despatched within 5 working days - 500 in stock
80+ £2.26
Price per unit Ex VAT
Red 46228/1, min. -5 °C…40°C 0.5 - 4 0.5 - 4 0.5 - 4 0.5 - 6 core, min. 4050118176391 stranded, min. Test-disconnect terminal Wemid 0.6 x 3.5 mm 200039-1057876
Weidműller 1361910000 Terminal Screw Connection 4mm
Weidműller 1361910000 Terminal Screw Connection 4mm
Standard range
Order code: 15-2848
MPN: 1361910000

Order in multiples of 80


Despatched within 5 working days - 400 in stock
80+ £4.10
Price per unit Ex VAT
Green 46228/1, max. -50 °C…75°C 0.05 - 4 0.05 - 4 0.05 - 4 0.05 - 6 0.05mm² Wire connection cross-section, solid stranded, min. 4050118176377 max. 0.05mm² Test-disconnect terminal Wemid 0.6 x 3.5 mm 200039-1057876

Trustpilot