Weidműller 1361900000 Terminal Screw Connection 4mm

MPN
1361900000
Brand
Weidmuller
Order Code
15-2843
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
80+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 500 in stock

Weidmüller WTR 4/ZZ RT is a Test-disconnect terminal, Screw connection, red, 4 mm², 27 A, 500 V, Number of connections: 4, Number of levels: 1. Terminal block for separating circuits during tests or measurements.
Type Test-disconnect terminal
Colour Red
46228/1, max. 46228/1, min.
Ambient temperature -5 °C…40°C
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (CSA) 200039-1057876
Certificate No. (cURus) E60693
Clamping range, max. 6mm²
Clamping range, min. 0.05mm²
Clamping screw M 3
Closing plate required true
Conductor size Factory wiring max. 10 AWG
Conductor size Factory wiring min. 30 AWG
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 4
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 4
Connectable conductor cross section multi-wired 0.5 - 4
Connectable conductor cross section solid-core 0.5 - 6
Connection cross-section, stranded, 4mm²
Connection direction on side
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current at maximum wires 27 A
Current size B (CSA) 25 A
Current size B (cURus) 25 A
Current size C (CSA) 25 A
Current size C (cURus) 25 A
Depth 53
Depth (inches) 2.0866 inch
Depth including DIN rail 53.5mm
End cover plate required Yes
Gauge to IEC 60947-1 A4
GTIN (EAN) 4050118176391
Height 70
Height (inches) 2.7559 inch
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Levels cross-connected internally No
Material insulation body Thermoplastic
max. min.
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 15.22g
N-function No
Nominal Current 27 A
Number of clamp positions per level 4
Number of clamping points per level 4
Number of connections 4
Number of levels 1
Number of potentials 1
Number of potentials per tier 1
Operating Temperature -50 - 120
PE connection No
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 1.02 W
Rated cross-section 4mm²
Rated current In 27
Rated DC voltage 500 V
Rated impulse withstand voltage 6 kV
Rated voltage 500
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 10mm
Tightening torque, max. 1 Nm
Tightening torque, min. 0.5 Nm
TS 35 offset 37mm
Type of connection Screw connection
Type of connection 2 Screw connection
Type of cross disconnection None
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
Type of slitting Swivelling
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage size B (CSA) 600 V
Voltage size B (cURus) 600 V
Voltage size C (CSA) 600 V
Voltage size C (cURus) 600 V
Volume resistance according to IEC 1 mO
Width 6.1
Width (inches) 0.2402 inch
Wire cross section max. (CSA) 10 AWG
Wire cross section min. (CSA) 30 AWG
With integrated test socket false

Reviews

Be the first to submit a review

Trustpilot