Weidmuller Connectors-Terminal Blocks-Plugs Headers PCB Plug-in Connector 650501

Weidmuller Brand: Weidmuller
These Weidmüller connectors are a group of electrical components featuring female connectors with a 5.00mm pitch, available in both shrouded and unshrouded versions.
Description Image Product Buy Pricing (Ex VAT) Angle PCB/contact Color Connector model Contact Type GTIN (EAN) Housing Color Housing colour Inflammability class of insulation material according to UL94 L1 in inches L1 in mm Length pin Material insulation body Material of contact surface Modular spacing connections Modular spacing contacts Net weight Number of Contacts Number of Poles Number of plug-in contact rows Package Quantity
Weidműller 1797710000 Connector Female 5.00mm Shrouded
Weidműller 1797710000 Connector Female 5.00mm Shrouded
Standard range
Order code: 14-5767
MPN: 1797710000

Order in multiples of 250


Despatched within 5 working days - 700 in stock
250+ £0.764
Price per unit Ex VAT
0°/180° (horizontal) Black Fixed connector Pin 4032248239719 Black Black V0 0.591 " 15.00mm 1.5 Liquid crystal polymer Tin 5 5 2.74g 4 4 1 350
Weidműller 1797720000 Connector Female Shrouded 5.00mm
Weidműller 1797720000 Connector Female Shrouded 5.00mm
Standard range
Order code: 14-5768
MPN: 1797720000

Order in multiples of 250


Despatched within 5 working days - 700 in stock
250+ £1.63
Price per unit Ex VAT
4032248239726 0.787 " 20.00mm 2.4g 5 5 1
Weidműller 1797730000 Connector 5.00mm Female Unshrouded
Weidműller 1797730000 Connector 5.00mm Female Unshrouded
Standard range
Order code: 14-5769
MPN: 1797730000

Order in multiples of 200


Despatched within 5 working days - 700 in stock
200+ £1.87
Price per unit Ex VAT
0°/180° (horizontal) Black Fixed connector Pin 4032248239733 Black V0 0.984 " 25.00mm 1.5 Liquid crystal polymer Tin 5 5 3.5g 6 6 1 1

Trustpilot