Weidműller 1013250000 Connector Female Unshrouded 5.08mm Pitch |
13-9665
|
|
Despatched within 5 working days - 180 in stock
|
15+ £11.86
Price per unit Ex VAT
|
19A |
Orange |
pollution degree II/2 |
90° (upwards vertical) |
|
CSA, cURus |
Orange |
RAL 2000 |
black |
180° |
Type of conductor |
Tin |
10A |
27.7mm |
1.0905 inch |
4032248720996 |
14.2mm |
0.5591 inch |
Orange |
|
Weidműller 1000990000 Connector Male Unshrouded 5.08mm Pitch |
14-5807
|
|
Despatched within 5 working days - 72 in stock
|
40+ £8.02
Price per unit Ex VAT
|
28.1A |
Black |
number of poles (Ta=20°C) |
90° (upwards vertical) |
|
cURus |
Black |
RAL 9011 |
|
180° |
|
Tin |
10A |
28.3mm |
1.1142 inch |
4032248817474 |
24.7mm |
0.9724 inch |
Black |
Black |
Weidműller 1002180000 Connector Female Shrouded 5.08mm |
14-5808
|
|
Despatched within 5 working days - 72 in stock
|
50+ £3.61
Price per unit Ex VAT
|
10A |
Orange |
pollution degree II/2 |
180° (horizontal) |
|
CSA, cURus |
Orange |
RAL 2000 |
black |
90° |
Type of conductor |
Tin |
10A |
26.2mm |
1.0315 inch |
4032248694334 |
20.6mm |
0.811 inch |
Orange |
Orange |
Weidműller 1001060000 Connector Female Shrouded 5.08mm |
14-5894
|
|
Despatched within 5 working days - 48 in stock
|
40+ £4.52
Price per unit Ex VAT
|
28.1A |
Black |
number of poles (Ta=20°C) |
90° (upwards vertical) |
0470 |
cURus |
Black |
RAL 9011 |
orange |
180° |
|
Tin |
10A |
29.6mm |
1.1654 inch |
4032248817733 |
24.7mm |
0.9724 inch |
Black |
|
Weidműller 1000280001 Connector Female Unshrouded 5.08mm Pitch |
14-5906
|
|
Despatched within 5 working days - 44 in stock
|
32+ £2.98
Price per unit Ex VAT
|
19A |
Black |
pollution degree II/2 |
180° (horizontal) |
|
CSA, cURus |
Black |
RAL 9011 |
orange |
90° |
Type of conductor |
Tin |
18.5A |
26.2mm |
1.0315 inch |
4032248690244 |
20.6mm |
0.811 inch |
Black |
|
Weidműller 1000260001 Connector 5.08mm Female Shrouded |
14-5979
|
|
Order in multiples of 100
Despatched within 5 working days - 168 in stock
|
100+ £2.05
Price per unit Ex VAT
|
19A |
Black |
pollution degree II/2 |
180° (horizontal) |
|
CSA, cURus |
Black |
RAL 9011 |
orange |
90° |
Type of conductor |
|
18.5A |
26.2mm |
1.0315 inch |
4032248690220 |
20.6mm |
0.811 inch |
Black |
|