Weidműller Blzp 2427040000 Connector Female Unshrouded 5.08mm 4Pos Black

MPN
2427040000
Brand
Weidmuller
Order Code
13-8842
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
540 in stock, despatched in 5 working days

Weidmüllers BLZP 2427040000 connector is a female, unshrouded connector with a 5.08mm pitch and 4 positions, available in black. This component is commonly used in electrical installations for creating reliable wire-to-board connections with ease. Due to its durable design and versatility, it is suitable for industrial and commercial automation applications.
Pitch 5.08mm
No. of Ways 2
Width 5.08mm
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 90°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection nominal
Depth 27.1mm
Depth (inches) 1.0669 inch
ECLASS 14.0 27-46-02-02
ECLASS 15.0 27-46-02-02
ETIM 10.0 EC002638
ETIM 8.0 EC002638
ETIM 9.0 EC002638
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118435825
GTIN (EAN) 4008190048396 of poles: 1
GTIN (EAN) 4008190087142 of poles: 1
GTIN (EAN) 4050118895568 thickness (A): 0.6mm
GTIN (EAN) 4050118897012 thickness (A): 0.6mm
Height 14.1mm
Height (inches) 0.5551 inch
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
interchangeability) 02.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.600 "
L1 in mm 15.24mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
loosening of conductors Requirement
Net weight 8.46g
Notes •Additional variants on request
Number of Poles 4
Number of Rows 1
Operating temperature, max. 100°C
Operating temperature, min. -50°C
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 10 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 23 A / 0.2 - 4mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Protection degree IP20
Pulling force/pole, max. 9 N
Pull-out test Standard
Rated cross-section 4mm²
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 20 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group C / CSA) 50 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5, PH 1, PZ 1
Screwdriver blade standard DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ
Solid, max. H05(07) V-U 4mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Torque type Screw flange
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 32.00mm
VPE length 349.00mm
VPE width 135.00mm
Width (inches) 1.1858 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
wire end ferrule Stripping length

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot