Weidmüller 9918130000 Enclosure key zinc die-cast 72x72mm universal

MPN
9918130000
Brand
Weidmuller
EAN-13
4032248371112
Order Code
08-2680
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weidmüller 9918130000 enclosure key is a universal tool designed for operating enclosures and cabinets. This versatile key is suitable for use in electrical and industrial applications where multiple types of locks are encountered. Its durable construction ensures reliability for frequent use across a wide range of environments.
Type Enclosure key
Description of article Universal electrical cabinet
Diameter 9mm
Dim (L x W x H) 148 x 78 x 148 mm
GTIN (EAN) 4032248371112
Height 148mm
Height (inches) 2.8346 inch
Length 148mm
Material Other
Model Universal
Net weight 64.3g
Package Quantity 1
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP f989c85e-a0a7-4555-8c82-e72072ef153d
Weight 64.3g
Width 78mm
Width (inches) 2.8346 inch

Reviews

Be the first to submit a review

Trustpilot