Weidmüller 9540000000-20 end piece 20pcs secure fit screw/screwless

MPN
9540000000-20
Brand
Weidmuller
EAN-13
4008190956264
Order Code
08-2679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Weidmüller end piece, part number 9540000000-20, is designed for use with serial and switchboard terminals to ensure continuity and provide a neat finish. It is packaged as a set of 20 pieces and caters to industrial applications. Typical usage includes securing and finishing terminal installations in professional switchboards.
Accessory Type End plate / separator plate
Used With Any
Dim (L x W x H) 55 x 6 x 40 mm
Factory colour Beige
Height 40mm
Industrial packaging Yes
Length 55mm
Misc Attribute ZEW 35
Weight 6.673g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot