Weidmuller 9540000000-1 ZEW 35 Nano Terminal Block Compact Efficient

Image Representative of Range

Weidmuller 9540000000-1 ZEW 35 Nano Terminal Block Compact Efficient

MPN
9540000000-1
Brand
Weidmuller
EAN-13
2050001046192
Order Code
13-5173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.522
100+ £0.487
500+ £0.452
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Weidmüller's ZEW 35 is a serial terminal designed for use in switchboard terminals and rail systems. It ensures continuity and efficiency in electrical connections. This component is typically used for organising and securing wiring in control panels and electrical installations.
Type End piece
Colour Beige
Connection (type) Snap-on mounting (screwless interlock)
Content 20 items
Dim (HWD) 55 mm x 6 mm x 40 mm
Length (mm) 55mm
Material (details) Wemid
Misc Attribute 1 ZEW 35
Misc Attribute 2 Screw
Product Type Terminal Block
Temperature Range -50 to +100°C
Weight (g, g/m) 8.2
Width 6mm
Width (mm) 6

Reviews

Be the first to submit a review

Trustpilot