Weidmuller 9535760000 Universal Enclosure piece Light Grey Transparent

Image Representative of Range

Weidmuller 9535760000 Universal Enclosure piece Light Grey Transparent

MPN
9535760000
Brand
Weidmuller
EAN-13
4032248007158
Order Code
13-5172
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £101.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Weidmüller FPC 30/40/13 TRSP 9535760000 is a universal enclosure made from polycarbonate, featuring a light grey and transparent finish. This sturdy enclosure is ideal for housing electrical components and protecting them from environmental influences. Typical applications include industrial and commercial settings where durable protection is needed.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Height 300mm
Enclosure Width 400mm
Colour Grey
•6 sizes in 2 versions Type
Access opening: height 296.5mm
Access opening: width 396.5mm
Areas of use Building systems and
Basic material Polycarbonate
Color Grey, Clear
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DE PS2420 220224
Degree of protection (IP) IP66
Depth 132mm
Depth (inches) 5.1968 inch
Dimensions (W x H x D) 400 x 300 x 132 mm
EMC-version false
Enclosure attachment Holes 7.5mm
Features: Order No.
Flange plate No
Floor standing wall model false
Freestanding false
GTIN (EAN) 4032248007158
Height 300
Height (inches) 11.811 inch
Impact resistance IK08
Impact strength IK08
Integral fixing thanks to self-tapping
Intermediate mounting false
IP Rating IP66, IP67
Length 132mm
Lid Yes
Lid attachment 4 polyamide crosshead
LVD) 003ISS00
Material quality Polyester
Material thickness 3.5mm
Maximum Operating Temperature 130°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Misc Attribute FPC 30/40/13 TRSP
Mounting plate depth-adjustable false
Net weight 2299.44g
Number of doors 0
Number of lid screws 4
Number of locks 0
Operating Temperature -50 °C...130°C
Operating temperature, max. 130°C
Package Quantity 1
Pitched roof false
Pole fastening false
Protection degree IP66, IP67
RAL-number 7035
Ratings IP66
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Polyurethane
Series FPC
Suitable for metrical mounting false
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finish untreated
Surface finishing Untreated
Torque for lid screws 0.8 Nm
Version FPC (polycarbonate empty enclosure), Empty
Weight 2199g
Width 400
Width (inches) 15.748 inch
With glazed door false
With mounting plate false
With rear door false

Reviews

Be the first to submit a review

Trustpilot