Weidmuller 9535240000 Mpiece Universal Enclosure piece Light Grey/Transparent

Image Representative of Range

Weidmuller 9535240000 Mpiece Universal Enclosure piece Light Grey/Transparent

MPN
9535240000
Brand
Weidmuller
EAN-13
4032248009176
Order Code
13-5170
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £19.24 £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weidmüller MPC 12/12/07 TRSP 9535240000 is a light grey universal enclosure made of polycarbonate, featuring a transparent lid for easy visibility. It is ideal for protecting electrical components in various industrial settings. The enclosure is robust and versatile, catering to the needs of professional electricians and engineers.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Height 125mm
Enclosure Width 125mm
Colour Grey
Access opening: height 121.5mm
Access opening: width 121.5mm
Areas of use Building systems and
Basic material Polycarbonate
Color Grey, Clear
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DoC DE PS2420 201008
Degree of protection (IP) IP66
Depth 75mm
Depth (inches) 2.9527 inch
Dimensions (W x H x D) 125 x 125 x 75 mm
EMC-version false
Enclosure attachment Holes 4.5mm
Features: Type
Flange plate No
Floor standing wall model false
Freestanding false
GTIN (EAN) 4032248009176
Height 125
Height (inches) 4.9212 inch
Impact resistance IK08
Impact strength IK08
Installation advice Screw mounting
Integral fixing thanks to self-tapping
Intermediate mounting false
IP Rating IP66, IP67
Length 75mm
Lid Yes
Lid attachment 4 polyamide crosshead
LVD) 001ISS00
M12 4
M16 3
M20 3
Material quality Polyester
Material thickness 3.5mm
Maximum Operating Temperature 130°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Misc Attribute MPC 12/12/07 TRSP
Mounting plate depth-adjustable false
Net weight 294g
Number of doors 0
Number of lid screws 4
Number of locks 0
Operating Temperature -50 °C...130°C
Operating temperature, max. 130°C
Package Quantity 1
Pitched roof false
Pole fastening false
Protection degree IP66, IP67
RAL-number 7035
Ratings IP66
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Polyurethane
Series MPC
Suitable for metrical mounting false
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finish untreated
Surface finishing Untreated
tions. Order No.
Torque for lid screws 0.8 Nm
Version MPC (polycarbonate empty enclosure), Empty
WDU 10 / ZDU 10 1x6
WDU 2,5 / ZDU 2,5 / IDU 2,5 1x13
WDU 4 / ZDU 4 1x11
WDU 6 / ZDU 6 1x8
Weight 283g
Width 125
Width (inches) 4.9212 inch
With glazed door false
With mounting plate false
With rear door false

Reviews

Be the first to submit a review

Trustpilot