Weidmuller 9529240000 KLIPPON K6 Universal Enclosure Aluminium Silver-grey

MPN
9529240000
Brand
Weidmuller
EAN-13
4008190918132
Order Code
13-5168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £64.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Weidmüller manufactures the KLIPPON K6 RAL7001, a universal enclosure made of aluminium with a powder-coated silver-grey finish. This enclosure is durable and designed to protect electrical components in various industrial applications. It is suitable for use in harsh environments due to its robust construction and corrosion resistance.
Type Universal enclosure
Material powder-coated
Enclosure Height 160mm
Enclosure Width 200mm
Colour Silver-grey
Access opening: height 150.8mm
Access opening: width 190.8mm
Approval conditions cULus, RMRS, DNV
Approvals CE, cULus
Areas of use Process industry,
Basic material Aluminium AlSi12
Certificate no. (cULus) E197061
Certificate No. (DNV) TAE00002SM
Color Grey
components can be installed inside the enclosures, and •Alloy is resistant to salt water
Corner model false
Couplable true
cULus, and DNV GL as well as the empty enclosure GTIN (EAN)
Declaration of Conformatiy No. (DoC DE PS2410 160412
Degree of protection (IP) IP66
Depth 100mm
Depth (inches) 3.937 inch
Dimensions (W x H x D) 200 x 160 x 100 mm
EMC-version false
Enclosure attachment Holes 6mm
Flange plate No
Floor standing wall model false
Freestanding false
Height 160
Height (inches) 6.2992 inch
Impact resistance 10 J version standard
Impact strength IK09
Integral fixing Threaded holes M5
Intermediate mounting false
IP Rating IP66, IP67, IP68
Length 100mm
Lid Yes
Lid attachment M5 torx stainless steel
LVD) 001ISS03
Material quality Other
Material thickness of cover 3mm
Material thickness of enclosure 4.6mm
Max. payload 3.2kg
Max. permitted load of the door(s) according to IEC 62208 0.32
Max. permitted load of the enclosure according to IEC 62208 3.2
Max. permitted load of the mounting plate according to IEC 62208 2.88
Maximum Operating Temperature 85°C
Min Operating Temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 KLIPPON K6 RAL7001
Misc Attribute 2 Painted, standard
Mounting dimension - height 140mm
Mounting dimension - width 180mm
Mounting plate depth-adjustable false
Net weight 1820g
Note: protection class IP68 (t=72h, h=1m)
Number of doors 0
Number of lid screws 4
Number of locks 0
Operating Temperature -40 °C...80°C
Operating temperature, max. 80°C
Package/Case 100
Pitched roof false
Pole fastening false
Protection class (UL) Type 4, Type 4X
Protection degree IP66, IP67, IP68
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Chloroprene
Standards EN 45545-2:2013
Suitable for metrical mounting false
Suitable for outdoor set-up true
Suitable for wall built-in false
Suitable for wall mounting true
Surface finish Powder-coated, textured
Surface finishing Powder coating
tance, the excellent IP protection and the good impact and a variety of terminal configurations
The aluminium Klippon® K enclosures are suitable for •Suitable for railway applications according to EN
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 6
Torque for lid screws 2.5 Nm
UL File Number Search UL Website
use in an extremely wide range of different areas. Various 45545-2:2013
Version Klippon K (aluminium empty enclosure), Empty
WDU 10 / ZDU 10 1x12
WDU 16 / ZDU 16 1x10
WDU 6 / ZDU 6 1x16
Weight 2000g
Width 200
Width (inches) 7.874 inch
will benefit in particular from the high temperature resis- •Standardised distributor enclosures with threaded holes
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot