Weidmuller 9529220000 KLIPPON K51 Enclosure Powder-Coated Aluminium

MPN
9529220000
Brand
Weidmuller
EAN-13
4008190918118
Order Code
13-5167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £77.02 £74.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 27/11/2026

The Weidmüller KLIPPON K51 RAL7001 is a universal enclosure crafted from aluminium with a powder-coated silver-grey finish. This durable and robust enclosure is ideal for housing electrical and electronic components in industrial environments. Suitable for use in automation, process control, and machinery protection, it offers reliable protection against dust and moisture.
Type Universal enclosure
Material powder-coated
Enclosure Height 120mm
Enclosure Width 220mm
Colour Silver-grey
Access opening: height 111mm
Access opening: width 211mm
Approval conditions cULus, RMRS, DNV
Approvals CE, cULus
Areas of use Process industry,
Basic material Aluminium AlSi12
Certificate no. (cULus) E197061
Certificate No. (DNV) TAE00002SM
Color Grey
components can be installed inside the enclosures, and •Alloy is resistant to salt water
Corner model false
Couplable true
cULus, and DNV GL as well as the empty enclosure GTIN (EAN)
Declaration of Conformatiy No. (DoC DE PS2410 160412
Degree of protection (IP) IP66
Depth 81mm
Depth (inches) 3.189 inch
Dimensions (W x H x D) 220 x 120 x 81 mm
EMC-version false
Enclosure attachment Holes 6mm
Flange plate No
Floor standing wall model false
Freestanding false
Height 120
Height (inches) 4.7244 inch
Impact resistance 10 J version standard
Impact strength IK09
Integral fixing Threaded holes M5
Intermediate mounting false
IP Rating IP66, IP67, IP68
Length 81mm
Lid Yes
Lid attachment M6 torx stainless steel
LVD) 001ISS03
M40 3
Material quality Other
Material thickness of cover 4mm
Material thickness of enclosure 4.5mm
Max. payload 2.64kg
Max. permitted load of the door(s) according to IEC 62208 0.264
Max. permitted load of the enclosure according to IEC 62208 2.64
Max. permitted load of the mounting plate according to IEC 62208 2.376
Maximum Operating Temperature 85°C
Min Operating Temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 KLIPPON K51 RAL7001
Misc Attribute 2 Painted, standard
Mounting dimension - height 82mm
Mounting dimension - width 204mm
Mounting plate depth-adjustable false
Net weight 1399g
Note: protection class IP68 (t=72h, h=1m)
Number of doors 0
Number of lid screws 4
Number of locks 0
Operating Temperature -40 °C...80°C
Operating temperature, max. 80°C
Package/Case 120
Pitched roof false
Pole fastening false
Protection class (UL) Type 4, Type 4X
Protection degree IP66, IP67, IP68
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Chloroprene
Standards EN 45545-2:2013
Suitable for metrical mounting false
Suitable for outdoor set-up true
Suitable for wall built-in false
Suitable for wall mounting true
Surface finish Powder-coated, textured
Surface finishing Powder coating
tance, the excellent IP protection and the good impact and a variety of terminal configurations
The aluminium Klippon® K enclosures are suitable for •Suitable for railway applications according to EN
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 6
Torque for lid screws 2.5 Nm
UL File Number Search UL Website
use in an extremely wide range of different areas. Various 45545-2:2013
Version Klippon K (aluminium empty enclosure), Empty
WDU 10 / ZDU 10 1x16
WDU 6 / ZDU 6 1x19
Weight 1280g
Width 220
Width (inches) 8.6614 inch
will benefit in particular from the high temperature resis- •Standardised distributor enclosures with threaded holes
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot