Weidmuller 9529170000-1 KLIPPON K31 Enclosure Aluminium Silver-grey

MPN
9529170000-1
Brand
Weidmuller
EAN-13
2050001404053
Order Code
13-5164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Weidmüller manufactures the KLIPPON K31 RAL7001, an aluminium universal enclosure with a powder-coated silver-grey finish. This enclosure is typically used for protecting sensitive electronics or connections in harsh environments. It is suitable for industrial applications where durability and corrosion resistance are critical.
Type Universal enclosure
Material powder-coated
Enclosure Height 80mm
Enclosure Width 175mm
Colour Silver-grey
Depth 57mm
Dimensions (W x H x D) 175 x 80 x 57 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 KLIPPON K31 RAL7001
Misc Attribute 2 Painted, standard

Reviews

Be the first to submit a review

Trustpilot