Weidmuller 9529160000-1 KLIPPON K3 Enclosure Aluminium Silver-Grey

MPN
9529160000-1
Brand
Weidmuller
EAN-13
2050002261532
Order Code
13-5163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Weidmüller manufactures the Klippon K3 RAL7001, a universal aluminium enclosure that is powder-coated in a silver-grey finish. This robust and durable enclosure is ideal for protecting electrical components in challenging environments. Common applications include industrial automation and control systems.
Type Universal enclosure
Material powder-coated
Enclosure Height 70mm
Enclosure Width 165mm
Colour Silver-grey
Depth 45mm
Dimensions (W x H x D) 165 x 70 x 45 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 KLIPPON K3 RAL7001
Misc Attribute 2 Painted, standard

Reviews

Be the first to submit a review

Trustpilot