Weidmuller 9529120000-1 KLIPPON K1 Aluminium Enclosure Silver-Grey

MPN
9529120000-1
Brand
Weidmuller
EAN-13
2050001404114
Order Code
13-5160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller KLIPPON K1 RAL7001 is a universal enclosure made from aluminium and coated with a silver-grey powder for protection. It's designed for robust and durable housing solutions, providing secure and reliable containment for electrical and electronic components. Typical applications include industrial and outdoor settings where environmental protection and component safety are crucial.
Type Universal enclosure
Material powder-coated
Enclosure Height 70mm
Enclosure Width 70mm
Colour Silver-grey
Depth 45mm
Dimensions (W x H x D) 70 x 70 x 45 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 KLIPPON K1 RAL7001
Misc Attribute 2 Painted, standard

Reviews

Be the first to submit a review

Trustpilot