Weidmuller 9529100000-1 KLIPPON Aluminium Enclosure Silver-Grey

MPN
9529100000-1
Brand
Weidmuller
EAN-13
2050001404084
Order Code
13-5158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller KLIPPON K01 RAL7001 is a universal enclosure made of aluminium and powder-coated in silver-grey. It is designed for durability and protection of electrical components. This enclosure is typically used in industrial and commercial settings to safeguard sensitive equipment from dust and moisture.
Type Universal enclosure
Material powder-coated
Enclosure Height 64mm
Enclosure Width 58mm
Colour Silver-grey
Depth 34mm
Dimensions (W x H x D) 58 x 64 x 34 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 KLIPPON K01 RAL7001
Misc Attribute 2 Painted, standard

Reviews

Be the first to submit a review

Trustpilot