Weidműller 9525900000 Terminal Block 2.5mm² FeedThrough Screw Clamp

MPN
9525900000
Brand
Weidmuller
Order Code
15-2845
Country of Origin
Germany
Qty Unit Price (Ex VAT)
40+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 300 in stock

Weidmüller SPPL SAKR is a Partition plate (terminal), red, Height: 23.4 mm, Width: 0.3 mm, HB, PVC. Partition wall for the electrical separation of terminal blocks in adjacent cross-connections. The separation plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors.
Accessory Type separation plate
Used With Any
Ambient temperature -15 °C…15°C
Basic material PVC
Colour Red
Continuous operating temp., max. 60°C
Continuous operating temp., min. -15°C
Depth 23.4mm
Depth (inches) 0.9213 inch
ECLASS 14 27-25-03-01
ECLASS 15.0 27-25-03-01
End cover plate required No
ETIM 10 EC000886
ETIM 8.0 EC000886
ETIM 9.0 EC000886
GTIN (EAN) 5027357067413
Height 23.4mm
Height (inches) 0.9213 inch
Inflammability class of insulation material according to UL94 HB
Net weight 0.17g
Number of levels 1
Partition model true
Qty. 100 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Compliant
RoHS Compliance Status Compliant
Snap in true
Snap-on Yes
Thickness 0.3
Type SPPL SAKR
Type of connection when screwed in
UL 94 flammability rating HB
Version Partition plate (terminal), red, Height: 23.4 mm,
Width 0.3mm
Width (inches) 0.0118 inch

Reviews

Be the first to submit a review

Trustpilot