Weidmüller 9512190000-1 Continuity Screws Beige 1 piece Reliable Connection

MPN
9512190000-1
Brand
Weidmuller
EAN-13
2050001043832
Order Code
13-5157
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.23
100+ £15.98
500+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 01/11/2026

The Weidmüller 9512190000-1 continuity screws in beige are designed for secure connections in terminal blocks. They are ideal for use in switchboard terminals, which are common components in control cabinets and installation systems. These screws ensure reliable continuity and are part of Weidmüller's range of high-quality electrical components.
Current Rating 192A
Type Continuity
Number of Ways 2
Voltage Rating 1000V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 2
Current Rating (A) 192
Material (details) Plastic
Misc Attribute WDU 70N/35
Nominal Current 192 A
Stripping length (max.) mm 22mm
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 73
Width 20.5mm
Width (mm) 20.5
Wire Gauge 10mm²

Reviews

Be the first to submit a review

Trustpilot