Weidműller 9457950200 Cable M12 One End Without Connector

MPN
9457950200
Brand
Weidmuller
Order Code
14-9721
Country of Origin
Romania
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 16/08/2026

Weidmüller SAIV-M12BG-4-2.0U is a Sensor-actuator Cable, M12, Number of poles: 4, 2 m, Female socket, straight, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Connector 1 M12
Type Sensor-actuator Cable
Acceleration 5 m/s²
Bending cycles 12 Mio
Bending cycles at torsion > 5 Mio.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 2
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour cable sheath Black
Colour coding brown, white, blue, black
conditions, such as humidity, dust, heat, cold, shock or Order No.
Configurable cable length No
Connection thread M12
Connector standard IEC 61076-2-101
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Core in accordance with UL AWM style 10493 (80 °C / 300 V) Irradiation crosslinked
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4032248229611
Halogen No
Halogen free true
Housing main material PUR
Hydrolysis and microbe resistant Yes
Insulation PP
Insulation Resistance 108 O
jumpered No
LABS-free Yes
LED No
Length of torsion 1 m
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 74g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 4
Number of wires 4
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 4.1 mm + 0.15mm
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 60
Plug left M12, A-coded, IP69,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP65, IP66, IP67, IP68,
Rated current In 4
Rated voltage 250
REACH SVHC Lead 7439-92-1
Resistance to oils Yes
Resistance to spread of flame In accordance with
Resistant to welding beads No
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
SCIP 1c533b66-fcff-4da5-b89f-fd55fbf5cb55
Screened false
Sheath material PUR
Sheathing colour black (similar to RAL
Shielded No
Speed 3.33 m/s
Straight socket Socket
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...60°C
Temperature range, stationary -50...80°C
Threaded ring material Stainless steel 1.4404
Tightening torque M12: 0.8 - 1.2 Nm
Torsion resistance 180 °/m
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
vibration. Type
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot