Weidműller 930640006 Locknut Brass High-Quality SKMU MS

MPN
0930640006
Brand
Weidmuller
Order Code
14-7563
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
5+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 95 in stock

Weidmüller manufactures the 930640006 locknut using high-quality brass material for robust and durable application. The SKMU MS model is designed for securing electrical connectors and components, ensuring reliable functioning in various industrial environments. Its typical applications include tight and secure fastening in electrical cabinets and installations, meeting high engineering standards.
Type Locknut
Thread Size Other
Material Brass
AF size 1 65mm
Alternative product SKMU M50 MS
Available until 2024-08-31T00:00:00+02:00
Basic material Brass
Cable gland M 50
Delivery status Discontinued
External thread M 50
GTIN (EAN) 4032248976102
Halogen No
Height 5mm
Height (inches) 0.1968 inch
Internal thread M 50
Length of thread 5mm
Net weight 67.2g
Pitch of thread 1.5mm
Qty. 5 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP f350dea6-3de1-42c5-a935-c4eb3e9d5e3c
Thickness 5.00mm
Version SKMU MS (brass locknut), Locknut, M 50, 5 mm,

Reviews

Be the first to submit a review

Trustpilot