R-TECH 337180 A2 Stainless Steel Flat Washers M3 - Pack Of 100

MPN
337180
Brand
R-TECH
EAN-13
5053556010936
Order Code
33-7180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.961
10+ £0.887
50+ £0.824
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stock

These R-TECH 337180 A2 Stainless Steel Flat Washers have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use, as well as in food and medical environments.


  • Washer Size: M3
  • Hole Diameter: 3.2mm
  • Outside Diameter: 7mm
  • Material: A2 Stainless Steel
  • Finish: Self-coloured
  • Supplied in packs of 100
Type Flat
Inside Diameter M3
Finish Self Colour
Material A2 Stainless Steel

Reviews

Be the first to submit a review

Trustpilot