Weidműller 930640004 SKMU Brass Locknut Durable Secure Connection

MPN
0930640004
Brand
Weidmuller
Order Code
14-7564
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
400+ £0.755
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 16,760 in stock

Weidmüllers 930640004 SKMU brass locknut ensures a durable and secure connection, making it ideal for high-stress environments. It is manufactured from robust materials, providing reliable performance in demanding applications. Typically used in electrical and mechanical assemblies, it is essential for maintaining secure fittings.
Type Locknut
Material Brass
AF size 1 40mm
Alternative product SKMU M32 MS
Available until 2024-08-31T00:00:00+02:00
Basic material Brass
Cable gland M 32
Delivery status Discontinued
ECLASS 14 27-14-08-05
ECLASS 15.0 27-14-08-05
ETIM 10 EC000940
ETIM 8.0 EC000940
ETIM 9.0 EC000940
External thread M 32
GTIN (EAN) 4032248976089
Halogen No
Height 4mm
Height (inches) 0.1575 inch
Internal thread M 32
Length of thread 4mm
Net weight 19.05g
Pitch of thread 1.5mm
Qty. 20 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP f350dea6-3de1-42c5-a935-c4eb3e9d5e3c
Thickness 4.00mm
Version SKMU MS (brass locknut), Locknut, M 32, 4 mm,

Reviews

Be the first to submit a review

Trustpilot