Weidmuller 9202880000 Ferrule 2.5mm² Partially Insulated Blue 100 pieces

Image Representative of Range

Weidmuller 9202880000 Ferrule 2.5mm² Partially Insulated Blue 100 pieces

MPN
9202880000
Brand
Weidmuller
EAN-13
4032248517954
Order Code
13-5154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller 9202880000 ferrule is a partially insulated electrical terminal designed for 2.5 mm² cables, featuring a blue colour for easy identification. Manufactured by Weidmüller, this industrial product comes in packaging units of 100 pieces. It is typically used in electrical installations to ensure reliable and secure connections by crimping the ferrule onto wire strands.
Insulation Partially insulated
Colour Blue
Pin Length 24mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Collar diameter (D2) 7.9mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 2.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.3mm
Contact surface length (L2) 14.5mm
Country colour code DIN
Cross-section range 2.5 mm² x 14.5 mm
Description of article Wire end ferrule for short-
For cables resistant to short circuit true
GTIN (EAN) 4032248517954
Halogen free true
Height 80mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 24.00mm
Length 24mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 14
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H2,5/24 XS BL
Net weight 0.3g
Nominal cross section 2.5
Package/Case 100
Packaging loose
Plastic collar thickness (S2) 0.3mm
Qty. 100 items
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sleeve length 14.5mm
Stripping length 18mm
Surface protection Tinned
Type Ferrule
Weight 0.34g
Width 60mm
Wire connection cross section AWG, AWG 14

Reviews

Be the first to submit a review

Trustpilot