Weidmuller 9202640000 Crimp Connector Set 4500pieces Assortment Box

Image Representative of Range

Weidmuller 9202640000 Crimp Connector Set 4500pieces Assortment Box

MPN
9202640000
Brand
Weidmuller
EAN-13
4032248503322
Order Code
13-5153
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £272.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller 9202640000 crimp connector set includes ferrules for wire sizes ranging from 0.50 mm² to 6 mm², available in multiple colours such as white, grey, red, black, blue, and yellow. This set, consisting of 4500 pieces, is ideal for secure and reliable electrical connections in various industrial applications. Weidmüller's crimp connectors ensure efficient assembly of electrical equipment by enhancing conductivity and providing accurate, solder-free terminations
Type Crimp connector set
Colour White, Grey, Red, Black, Blue, Yellow
Colour code DIN
Depth 330mm
Depth (inches) 12.9921 inch
Description of article Crimp set contacts with
GTIN (EAN) 4032248503322
Height 57mm
Height (inches) 2.2441 inch
Housing colour Other
Housing material quality Polyamide (PA)
Insulated cable connections true
Insulated cable end sleeves true
Insulation Material PVC
Insulation Type Partially insulated
Length 473mm
max. cross section 6mm²
Min. cross section 0.50mm²
Misc Attribute CRIMP-SET KONTAKTE
Net weight 3050.96g
Non-insulated cable end sleeves false
Non-isolated cable connections false
Number of AEH 2000 pcs.
Packaging Box
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Tube cable lug for Cu-conductors true
Version Assortment box, Colour code: DIN
Weight 3635g
Width 330mm
Width (inches) 16.2598 inch
With tool false
With transparent cover true
With ty-rap false

Reviews

Be the first to submit a review

Trustpilot