Weidmüller 9202620000 U Terminal fork cable lug 1pc durable reliable

MPN
9202620000
Brand
Weidmuller
EAN-13
4032248503100
Order Code
08-2675
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £77.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Weidmüller, the U terminal 9202620000 is a versatile and durable crimp connector designed for secure electrical connections. This component features a blade terminal and is suitable for use with cable ferrules, ensuring efficient conductivity. Typically used in electrical installations, it provides reliable connections in both industrial and domestic applications.
Type U terminal
ECLASS 14 27-40-02-92
ECLASS 15.0 27-40-02-92
ETIM 10 EC001059
ETIM 8.0 EC001059
ETIM 9.0 EC001059
For pull protected connections true
GTIN (EAN) 4032248503100
Material Copper
Max. AWG-size 10
Min. AWG-size 16
Net weight 1026.08g
Nominal cross section 1.5 - 6
Oil stop/centre bar false
Qty. 1 items
REACH SVHC Lead 7439-92-1
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors true
Suitable for stranded conductors true
Type of connection End connector
Version cable lug, terminal end,1.5 mm²,1.5 mm² - 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot