Weidmuller 9200700000 Bullet Receptacle 0.50-1.50mm² 4mm Pin Red 100 pieces

Image Representative of Range

Weidmuller 9200700000 Bullet Receptacle 0.50-1.50mm² 4mm Pin Red 100 pieces

MPN
9200700000
Brand
Weidmuller
EAN-13
4032248410545
Order Code
13-5152
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.87 £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller's bullet receptacle, model 9200700000, is an insulated crimp connector with a pin diameter of 4 mm, suitable for wire sizes between 0.50 mm² and 1.50 mm². This red terminal is typically used for secure electrical connections in automotive and industrial applications. Each package contains 100 pieces, ideal for large projects or stocking up in maintenance environments.
Insulation PVC
Colour Red
Type Bullet receptacle
Maximum Wire Size 16
Available until 2026-03-31T00:00:00+02:00
AWG (min.) 22
Body Orientation Straight
Colour insulation Red
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Contact Material Brass tin plated
Delivery status This article will no longer be available in the future.
Depth 7.6mm
Depth (inches) 0.2992 inch
Description of article Round-plug sleeve with
Dimension ø 4mm
Dimension (round plug) ø 4mm
For pull protected connections true
Gender Female
GTIN (EAN) 4032248410545
Identification colour red
Insulation Type Insulated
Material Copper
Material/plastic PVC
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Misc Attribute LID 1,5F4 RF
Mounting Cable Mount
Net weight 1.09g
Nominal cross section 0.5 - 1.5
Number of branches 2
Oil stop/centre bar false
Outside diameter (d) 4mm
Pin Ø 4mm
Plastic collar diameter (D) 4mm
Plastic collar length (b) 10.5mm
Product Weight (g) 1.25
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve No
Temperature Range +70°C
Termination Method Crimp
Type of connection Percussion connector
Version cable lug, terminal end,Insulated cable connec-
Width 23mm
Width (inches) 0.9055 inch

Reviews

Be the first to submit a review

Trustpilot