Weidmuller 9200670000 Bullet Connector 0.50-1.50 mm² Pin 4mm Red PVC 100 pieces

Image Representative of Range

Weidmuller 9200670000 Bullet Connector 0.50-1.50 mm² Pin 4mm Red PVC 100 pieces

MPN
9200670000
Brand
Weidmuller
EAN-13
4032248410514
Order Code
13-5151
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Weidmüller 9200670000 bullet connector is a crimp connector suitable for wire sizes of 0.50 mm² to 1.50 mm² with a pin diameter of 4 mm. It features partial insulation and is available in red, making it ideal for secure and reliable electrical connections. Typical applications include automotive wiring and electrical installations where robust, insulated terminations are necessary.
Insulation PVC
Colour Red
Type Bullet connector
Maximum Wire Size 16
Available until 2026-03-31T00:00:00+02:00
AWG (min.) 22
Body Orientation Straight
Colour insulation Red
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Contact Material Brass tin plated
Delivery status This article will no longer be available in the future.
Depth 5.7mm
Depth (inches) 0.2244 inch
Description of article Circular plug with copper
Dimension ø 4mm
Dimension (round plug) ø 4mm
For pull protected connections true
Gender Male
GTIN (EAN) 4032248410514
Identification colour red
Insulation Type Partially insulated
Material Copper
Material/plastic PVC
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Misc Attribute LID 1,5M4 R
Mounting Cable Mount
Net weight 0.7g
Nominal cross section 0.5 - 1.5
Number of branches 2
Oil stop/centre bar false
Outside diameter (d) 4mm
Pin Ø 4mm
Plastic collar diameter (D) 4mm
Plastic collar length (b) 10mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Temperature Range +70°C
Termination Method Crimp
Type of connection Percussion connector
Version cable lug, terminal end,Insulated cable connec-
Width 20.8mm
Width (inches) 0.8189 inch

Reviews

Be the first to submit a review

Trustpilot