Weidmuller 9200660000 Insulated Female Spade Connectors 100 pieces Yellow

MPN
9200660000
Brand
Weidmuller
EAN-13
4032248410507
Order Code
13-5150
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Weidmüller 9200660000 blade receptacle is an insulated crimp connector designed with a connector width of 6.3 mm and a thickness of 0.8 mm. This yellow terminal is typically used in industrial applications requiring secure electrical connections. Supplied in packs of 100, it is suitable for various wiring tasks that demand reliable blade terminals.
Insulation Fully insulated
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Body Orientation Straight
Colour insulation Yellow
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 4 - 6mm²
Depth 8.2mm
Depth (inches) 0.3228 inch
Description of article Fully-insulated tab-
Dimension 6.3 x 0.8 mm
Dimension (flat blade connector) 6.3 x 0.8 mm
GTIN (EAN) 4032248410507
Halogen free true
Identification colour yellow
Industrial packaging Yes
Insulation Type Insulated
Material Copper
Material/plastic PVC
max. cross section 6mm²
Max. current (Imax) 44
Min. cross section 4mm²
Misc Attribute 2 LIF6F638 RF
Mounting Cable Mount
Net weight 1.9g
Nominal cross section 4 - 6
Plastic collar diameter (D) 6.8mm
Plastic collar length (b) 13mm
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 6.3mm
Product Depth (mm) 8.2
Product Length (mm) 24.5
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 6.3 x 0.8 mm
Termination Method Crimp
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 1.9g
Width 24.5mm
Width (inches) 0.9646 inch
Wire Size 9-11AWG
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot