Weidmuller 9200650000 Insulated Blue Blade Receptacle 100 pieces 6.3mm

MPN
9200650000
Brand
Weidmuller
EAN-13
4032248410491
Order Code
13-5149
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Weidmüller's 9200650000 is a crimp connector featuring a blue insulated blade receptacle with a connector width of 6.3 mm and thickness of 0.8 mm. This component is ideal for secure electrical connections in various wiring applications, often used in circuitry and equipment assemblies. The package contains 100 units, suitable for larger projects requiring consistent connectivity solutions.
Insulation Fully insulated
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Body Orientation Straight
Colour insulation Blue
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 1.5 - 2.5mm²
Depth 6.3mm
Depth (inches) 0.248 inch
Description of article Fully-insulated tab-
Dimension 6.3 x 0.8 mm
Dimension (flat blade connector) 6.3 x 0.8 mm
GTIN (EAN) 4032248410491
Halogen free true
Identification colour blue
Industrial packaging Yes
Insulation Type Insulated
Material Copper
Material/plastic PVC
max. cross section 2.5mm²
Max. current (Imax) 26
Min. cross section 1.5mm²
Misc Attribute 2 LIF 2,5F638 RF
Mounting Cable Mount
Net weight 1.25g
Nominal cross section 1.5 - 2.5
Plastic collar diameter (D) 5mm
Plastic collar length (b) 10.5mm
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 6.3mm
Product Depth (mm) 6.3
Product Length (mm) 22
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 6.3 x 0.8 mm
Termination Method Crimp
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 1.25g
Width 22mm
Width (inches) 0.8661 inch
Wire Size 13-15AWG
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot