Weidmüller 9200640000 Blade receptacle 6.3mm red insulated 100pcs

MPN
9200640000
Brand
Weidmuller
EAN-13
4032248410484
Order Code
08-2673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

Weidmüller's 9200640000 blade receptacle is an insulated connector with a width of 6.3 mm and thickness of 0.8 mm, designed for secure electrical connections. This red crimp connector is sold in packages of 100 pieces and offers a 180° orientation for ease of use. It is typically used in automotive and electronic applications where reliable and efficient connections are required.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Body Orientation Straight
Colour insulation Red
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 0.5 - 1.5mm²
Depth 6.4mm
Depth (inches) 0.252 inch
Description of article Fully-insulated tab-
Dimension 6.3 x 0.8 mm
Dimension (flat blade connector) 6.3 x 0.8 mm
GTIN (EAN) 4032248410484
Halogen free true
Identification colour red
Insulation Type Insulated
Material Copper
Material/plastic PVC
max. cross section 1.5mm²
Max. current (Imax) 18
Min. cross section 0.5mm²
Misc Attribute LIF 1,5F638 RF
Mounting Cable Mount
Net weight 1.12g
Nominal cross section 0.5 - 1.5
Plastic collar diameter (D) 4mm
Plastic collar length (b) 10.5mm
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 6.3mm
Product Length (mm) 22
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 6.3 x 0.8 mm
Support sleeve No
Termination Method Crimp
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 1.12g
Width 22mm
Width (inches) 0.8661 inch
Wire Size 15-20AWG
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot