Weidmüller 9200590000 Blade Terminal Blue 6.3mm 0.8mm 100 pieces Conn Sleeve

MPN
9200590000
Brand
Weidmuller
EAN-13
4032248410439
Order Code
13-5148
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weidmüller 9200590000 is a high-quality blade terminal, featuring a connector width of 6.3 mm and a thickness of 0.8 mm, offered in a blue colour. This crimp connector is ideal for securely terminating and connecting wires in electrical applications. The pack contains 100 pieces, useful for both industrial and domestic electrical installations.
Insulation Available, Partially
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Body Orientation Straight
Colour insulation Blue
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 1.5 - 2.5mm²
Depth 6.3mm
Depth (inches) 0.248 inch
Description of article Cable lug connector
Dimension 6.3 x 0.8 mm
Dimension (flat blade connector) 6.3 x 0.8 mm
GTIN (EAN) 4032248410439
Halogen free true
Industrial packaging Yes
Material Copper
Material/plastic PVC
max. cross section 2.5mm²
Max. current (Imax) 26
Min. cross section 1.5mm²
Misc Attribute LIF 2,5M638 R
Mounting Cable Mount
Net weight 0.7g
Nominal cross section 1.5 - 2.5
Plastic collar diameter (D) 5mm
Plastic collar length (b) 10mm
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 6.3mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 6.3 x 0.8 mm
Termination Method Crimp
Type Blade terminal
Version cable lug, terminal end,Insulated cable connec-
Weight 0.7g
Width 20.8mm
Width (inches) 0.8189 inch
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot