Weidmuller 9200570000 Blade Receptacle 6.3mm Partially Insulated Yellow

Image Representative of Range

Weidmuller 9200570000 Blade Receptacle 6.3mm Partially Insulated Yellow

MPN
9200570000
Brand
Weidmuller
EAN-13
4032248410415
Order Code
13-5147
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.52 £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Weidmüller manufactures the blade receptacle, part number 9200570000, featuring a connector width of 6.3 mm, thickness of 0.8 mm, and a 180-degree orientation. It is partially insulated and yellow, suitable for secure electrical connections in various applications. Typical uses include automotive, industrial, and electrical installations where reliable crimp connections are required.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Body Orientation Straight
Colour insulation Yellow
Conductor Cross-section 6mm²
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 4 - 6mm²
Depth 7.7mm
Depth (inches) 0.3031 inch
Description of article Insulated tab-connector
Dimension 6.3 x 0.8 mm
Dimension (flat blade connector) 6.3 x 0.8 mm
GTIN (EAN) 4032248410415
Halogen free true
Identification colour yellow
Industrial packaging Yes
Insulation Type Partially insulated
Material Copper
Material/plastic PVC
max. cross section 6mm²
Max. current (Imax) 44
Min. cross section 4mm²
Misc Attribute LIF 6F638 R
Mounting Cable Mount
Net weight 1.64g
Nominal cross section 4 - 6
Plastic collar diameter (D) 6.8mm
Plastic collar length (b) 13mm
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 4.8mm
Product Depth (mm) 7.7
Product Length (mm) 23.8
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 6.3 x 0.8 mm
Termination Method Crimp
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 1.64g
Width 23.8mm
Width (inches) 0.937 inch
Wire Size 9-11AWG
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot