Weidmuller 9200560000 Blade Receptacle 6.3mm Width 0.8mm Thick Blue

Image Representative of Range

Weidmuller 9200560000 Blade Receptacle 6.3mm Width 0.8mm Thick Blue

MPN
9200560000
Brand
Weidmuller
EAN-13
4032248410408
Order Code
13-5146
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.41 £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller 9200560000 blade receptacle is a partially insulated crimp connector with a connector width of 6.3 mm and a thickness of 0.8 mm. It is typically used in industrial electrical applications for secure and reliable wire connections. The connector is blue and sold in packaging units of 100 pieces.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Body Orientation Straight
Colour insulation Blue
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 1.5 - 2.5mm²
Depth 7.7mm
Depth (inches) 0.3031 inch
Description of article Insulated tab-connector
Dimension 6.3 x 0.8 mm
Dimension (flat blade connector) 6.3 x 0.8 mm
GTIN (EAN) 4032248410408
Halogen free true
Identification colour blue
Industrial packaging Yes
Insulation Type Partially insulated
Material Copper
Material/plastic PVC
max. cross section 2.5mm²
Max. current (Imax) 26
Min. cross section 1.5mm²
Misc Attribute LIF 2,5F638 R
Mounting Cable Mount
Net weight 1.13g
Nominal cross section 1.5 - 2.5
Plastic collar diameter (D) 5mm
Plastic collar length (b) 10mm
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 6.3mm
Product Depth (mm) 7.7
Product Length (mm) 20.8
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 6.3 x 0.8 mm
Termination Method Crimp
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 1.16g
Width 20.8mm
Width (inches) 0.8189 inch
Wire Size 13-15AWG
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot