Weidmuller 9200540000 Blade Receptacle 6.3x0.8mm 180° Red 100 pieces

Image Representative of Range

Weidmuller 9200540000 Blade Receptacle 6.3x0.8mm 180° Red 100 pieces

MPN
9200540000
Brand
Weidmuller
EAN-13
4032248410385
Order Code
13-5145
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Weidmüller's 9200540000 is a partially insulated blade receptacle with a connector width of 6.3 mm and a thickness of 0.8 mm. It is typically used in crimping applications for secure and reliable electrical connections. This product is suitable for various industrial goods and comes packaged in units of 100.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Body Orientation Straight
Colour insulation Red
Conductor Cross-section 1.5mm²
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 0.5 - 1.5mm²
Depth 7.7mm
Depth (inches) 0.3031 inch
Description of article Insulated tab-connector
Dimension 6.3 x 0.8 mm
Dimension (flat blade connector) 6.3 x 0.8 mm
GTIN (EAN) 4032248410385
Halogen free true
Identification colour red
Industrial packaging Yes
Insulation Type Partially insulated
Material Copper
Material/plastic PVC
max. cross section 1.5mm²
Max. current (Imax) 18
Min. cross section 0.5mm²
Misc Attribute LIF 1,5F638 R
Mounting Cable Mount
Net weight 0.95g
Nominal cross section 0.5 - 1.5
Plastic collar diameter (D) 4mm
Plastic collar length (b) 10mm
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 6.3mm
Product Depth (mm) 7.7
Product Length (mm) 20.8
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 6.3 x 0.8 mm
Termination Method Crimp
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 0.95g
Width 20.8mm
Width (inches) 0.8189 inch
Wire Size 15-20AWG
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot