Weidmuller 9200530000 Blade Receptacle 4.8mm 0.8mm 180° Red 100 pieces

Image Representative of Range

Weidmuller 9200530000 Blade Receptacle 4.8mm 0.8mm 180° Red 100 pieces

MPN
9200530000
Brand
Weidmuller
EAN-13
4032248410378
Order Code
13-5144
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.08 £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weidmüller 9200530000 blade receptacle is a partially insulated crimp connector with a width of 4.8 mm and a thickness of 0.8 mm, designed for secure electrical connections. Its 180-degree angle and red insulation make it ideal for space-saving applications in industrial environments. Typically used in electrical and electronics manufacturing, it is sold in production packaging containing 100 pieces.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Body Orientation Straight
Colour insulation Red
Conductor Cross-section 1.5mm²
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Cross-section range 0.5 - 1.5mm²
Depth 5.7mm
Depth (inches) 0.2244 inch
Description of article Insulated tab-connector
Dimension 4.8 x 0.8 mm
Dimension (flat blade connector) 4.8 x 0.8 mm
GTIN (EAN) 4032248410378
Halogen free true
Identification colour red
Industrial packaging Yes
Insulation Type Partially insulated
Material Copper
Material/plastic PVC
max. cross section 1.5mm²
Max. current (Imax) 18
Min. cross section 0.5mm²
Misc Attribute LIF 1,5F488 R
Mounting Cable Mount
Net weight 0.71g
Nominal cross section 0.5 - 1.5
Plastic collar diameter (D) 4mm
Plastic collar length (b) 10mm
Plug dimensions Flat 4.8x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 4.8mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 4.8 x 0.8 mm
Termination Method Crimp
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 0.71g
Width 19.2mm
Width (inches) 0.7559 inch
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot