Weidmuller 9200520000 Blade Receptacle 2.8mm 0.8mm Red 100 pieces

Image Representative of Range

Weidmuller 9200520000 Blade Receptacle 2.8mm 0.8mm Red 100 pieces

MPN
9200520000
Brand
Weidmuller
EAN-13
4032248410361
Order Code
13-5143
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weidmüller 9200520000 blade receptacle is a red, partially insulated crimp connector with a connector width of 2.8 mm and thickness of 0.8 mm. This component is typically used for securely connecting wires in industrial electrical applications. It is part of a production packaging unit containing 100 pieces.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Body Orientation Straight
Colour insulation Red
Conductor Cross-section 1.5mm²
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Cross-section range 0.5 - 1.5mm²
Depth 5.7mm
Depth (inches) 0.2244 inch
Description of article Insulated tab-connector
Dimension 2.8 x 0.8 mm
Dimension (flat blade connector) 2.8 x 0.8 mm
GTIN (EAN) 4032248410361
Halogen free true
Identification colour red
Industrial packaging Yes
Insulation Type Partially insulated
Material Copper
Material/plastic PVC
max. cross section 1.5mm²
Max. current (Imax) 18
Min. cross section 0.5mm²
Misc Attribute LIF 1,5F288 R
Mounting Cable Mount
Net weight 0.62g
Nominal cross section 0.5 - 1.5
Plastic collar diameter (D) 4mm
Plastic collar length (b) 10mm
Plug dimensions Flat 2.8x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 2.8mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 2.8 x 0.8 mm
Termination Method Crimp
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 0.62g
Width 18.7mm
Width (inches) 0.7362 inch
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot