Weidmuller 9200510000 Butt Joint 4-6mm² Yellow Insulated Connector

MPN
9200510000
Brand
Weidmuller
EAN-13
4032248410354
Order Code
13-5142
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Weidmüller's 9200510000 is a crimp connector butt joint that is insulated and designed for 4 mm² to 6 mm² wires, supplied in yellow and comes in a pack of 100 pieces. Ideal for creating secure electrical connections, it is typically used in electrical installations and wiring systems. These ferrules help in ensuring reliable and durable connections in various industrial and residential applications.
Type Butt joint
Max Wire Size 4mm²
Insulation PVC
Colour Yellow
Body Orientation Straight
Colour insulation Yellow
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Contact Material Copper silver plated
Depth 8.3mm
Depth (inches) 0.3268 inch
Description of article Insulated joint connector
Dimension 26.0mm
Dimension (pin length) 26mm
Dimensions (W x H) 26 mm x 90 mm
For pull protected connections true
GTIN (EAN) 4032248410354
Height 90mm
Identification colour yellow
Industrial packaging Yes
Material Copper
Material/plastic PVC
Misc Attribute LIB 6B26 VF
Mounting Cable Mount
Net weight 2.15g
Nominal cross section 4 - 6
Number of branches 2
Oil stop/centre bar false
Plastic collar diameter (D) 6mm
Product Depth (mm) 8.3
Product Length (mm) 26
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Termination Method Crimp
Type of connection Percussion connector
Version cable lug, terminal end,Insulated cable connec-
Weight 2.15g
Width 26mm
Width (inches) 1.0236 inch
Wire Size 9-11AWG

Reviews

Be the first to submit a review

Trustpilot