The Weidmüller 9200500000 is an insulated blue butt joint designed for connecting cables with a cross-section of 1.5 mm² to 2.5 mm². This crimp connector, often used in industrial applications, ensures secure electrical connections. Supplied in a packaging unit of 100 pieces, it is ideal for efficient production processes.
| Type |
Butt joint |
| Max Wire Size |
1.5mm² |
| Insulation |
PVC |
| Colour |
Blue |
| Body Orientation |
Straight |
| Colour insulation |
Blue |
| Conductor cross-section, max. |
2.5mm² |
| Conductor cross-section, min. |
1.5mm² |
| Contact Material |
Copper silver plated |
| Depth |
6.2mm |
| Depth (inches) |
0.2441 inch |
| Description of article |
Insulated joint connector |
| Dimension |
24.5mm |
| Dimension (pin length) |
24.5mm |
| Dimensions |
(W x H) 26 mm x 100 mm |
| For pull protected connections |
true |
| GTIN (EAN) |
4032248410347 |
| Height |
100mm |
| Identification colour |
blue |
| Industrial packaging |
Yes |
| Material |
Copper |
| Material/plastic |
PVC |
| Misc Attribute |
LIB 2,5B25 VF |
| Mounting |
Cable Mount |
| Net weight |
1.38g |
| Nominal cross section |
1.5 - 2.5 |
| Number of branches |
2 |
| Oil stop/centre bar |
false |
| Plastic collar diameter (D) |
4.3mm |
| Product Depth (mm) |
6.2 |
| Product Length (mm) |
26 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Suitable for fine strand conductors |
true |
| Suitable for flat conductors |
false |
| Suitable for high temperatures (to 650 °C) |
false |
| Suitable for round conductors |
true |
| Suitable for solid conductors |
false |
| Suitable for stranded conductors |
true |
| Termination Method |
Crimp |
| Type of connection |
Percussion connector |
| Version |
cable lug, terminal end,Insulated cable connec- |
| Weight |
1.38g |
| Width |
26mm |
| Width (inches) |
1.0236 inch |
| Wire Size |
13-15AWG |