Weidmuller 9200490000 Insulated Butt Connector Red 0.5-1.5 mm² 100 pieces

MPN
9200490000
Brand
Weidmuller
EAN-13
4032248410330
Order Code
13-5140
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.02 £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Weidmüller's 9200490000 is a red, insulated crimp connector designed as a butt joint for wire sizes ranging from 0.5 mm² to 1.5 mm². This product typically comes in a packaging unit of 100 pieces, making it ideal for industrial applications that require secure electrical connections. It is commonly used in various electrical and industrial settings to ensure reliable connectivity and insulation.
Type Butt joint
Max Wire Size 0.5mm²
Insulation PVC
Colour Red
Body Orientation Straight
Colour insulation Red
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Contact Material Copper silver plated
Depth 6mm
Depth (inches) 0.2362 inch
Description of article Insulated joint connector
Dimension 24.5mm
Dimension (pin length) 24.5mm
Dimensions (W x H) 26 mm x 90 mm
For pull protected connections true
GTIN (EAN) 4032248410330
Height 90mm
Identification colour red
Industrial packaging Yes
Material Copper
Material/plastic PVC
Misc Attribute LIB 1,5B25 VF+
Mounting Cable Mount
Net weight 1.16g
Nominal cross section 0.5 - 1.5
Number of branches 2
Oil stop/centre bar false
Plastic collar diameter (D) 3.8mm
Product Depth (mm) 6
Product Length (mm) 26
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Termination Method Crimp
Type of connection Percussion connector
Version cable lug, terminal end,Insulated cable connec-
Weight 1.19g
Width 26mm
Width (inches) 1.0236 inch
Wire Size 15-20AWG

Reviews

Be the first to submit a review

Trustpilot