Weidmüller 9200270000 Ring Terminal 6mm² 10.5mm Dia Yellow PVC 100 pieces

Image Representative of Range

Weidmüller 9200270000 Ring Terminal 6mm² 10.5mm Dia Yellow PVC 100 pieces

MPN
9200270000
Brand
Weidmuller
EAN-13
4032248410095
Order Code
13-5136
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.11 £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller ring terminal, model 9200270000, supports a maximum cross-section of 6 mm² and has a hole diameter of 10.5 mm. It is partially insulated, comes in yellow, and is typically used for automotive and electrical applications. This crimp connector is designed for solder-free connections and is ideal for various terminal arrangements, including m8, m6, and m4 ring terminals.
Colour Yellow
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Body Orientation Straight
Conductor Cross-section 6mm²
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection density (S1) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Depth 8.1mm
Depth (inches) 0.3189 inch
Description of article Insulated ring-cable
Dimension M 10
Dimension (bolt) M 10
For pull protected connections true
GTIN (EAN) 4032248410095
Hole Ø 10.5mm
Identification colour yellow
Industrial packaging Yes
Inside diameter (d1) 10.5mm
Insulation Polyvinyl chloride (PVC)
Material Copper
Material/plastic PVC
Max. AWG-size 10
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. AWG-size 12
Min. cross section 4mm²
Misc Attribute LIR 6M10 V
Model Standard version
Mounting Cable Mount
Net weight 2.1g
Nominal cross section 6 - 6
Nominal Current 44
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 15mm
Plastic collar diameter (D) 6.4mm
Plastic collar length (b) 14.15mm
Product Depth (mm) 8.1
Product Length (mm) 35.1
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Method Crimp
Thread Size M10
Type Ring Terminal
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 2.1g
Width 35.1mm
Width (inches) 1.3819 inch
Wire Size 9-11AWG

Reviews

Be the first to submit a review

Trustpilot