Weidmüller 9200260000 Ring Terminal 6mm² Insulated Yellow 100 pieces

Image Representative of Range

Weidmüller 9200260000 Ring Terminal 6mm² Insulated Yellow 100 pieces

MPN
9200260000
Brand
Weidmuller
EAN-13
4032248410088
Order Code
13-5135
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.53 £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Weidmüller's 9200260000 ring terminal is designed for a maximum cross-section of 6 mm² with an 8.4 mm hole diameter, and comes partially insulated in yellow. This crimp connector is ideal for automotive and car applications, offering a secure and solder-free connection. It is typically used in electrical systems requiring reliable and durable terminal solutions.
Colour Yellow
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
Body Orientation Straight
Conductor Cross-section 6mm²
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection density (S1) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Description of article Insulated ring-cable
Dimension M 8
Dimension (bolt) M 8
For pull protected connections true
GTIN (EAN) 4032248410088
Hole Ø 8.4mm
Identification colour yellow
Industrial packaging Yes
Inside diameter (d1) 8.4mm
Insulation Other
Material/plastic PVC
Max. AWG-size 10
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. AWG-size 12
Min. cross section 4mm²
Misc Attribute LIR 6M8 V
Model Standard version
Mounting Cable Mount
Net weight 2.44g
Nominal cross section 6 - 6
Nominal Current 44
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 15mm
Plastic collar diameter (D) 6.4mm
Plastic collar length (b) 14.15mm
Product Length (mm) 35.1
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Method Crimp
Thread Size M8
Type Ring Terminal
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 2.44g
Width 35.1mm
Width (inches) 1.3819 inch
Wire Size 9-11AWG

Reviews

Be the first to submit a review

Trustpilot