Weidmüller 9200250000 Ring Terminal 6mm² 6.4mm Yellow 100 Pack PVC

Image Representative of Range

Weidmüller 9200250000 Ring Terminal 6mm² 6.4mm Yellow 100 Pack PVC

MPN
9200250000
Brand
Weidmuller
EAN-13
4032248410071
Order Code
13-5134
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.32
10+ £9.36
100+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Weidmüller 9200250000 is a partially insulated yellow ring terminal with a maximum cross-section of 6 mm² and a hole diameter of 6.4 mm. It is a crimp connector designed for solder-free applications, making it ideal for use in automotive and car electrical systems. Supplied in packs of 100, it is a reliable solution for secure and efficient electrical connections.
Colour Yellow
Insulated Partially insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 6mm²
Body Orientation Straight
Conductor Cross-section 6mm²
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection density (S1) 1mm
Connection length (I) 24.65mm
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Depth 8.1mm
Depth (inches) 0.3189 inch
Description of article Insulated ring-cable
Dimension M 6
Dimension (bolt) M 6
For pull protected connections true
GTIN (EAN) 4032248410071
Hole Ø 6.4mm
Identification colour yellow
Industrial packaging Yes
Inside diameter (d1) 6.4mm
Insulation Polyvinyl chloride (PVC)
Material Copper
Material/plastic PVC
Max. AWG-size 10
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. AWG-size 12
Min. cross section 4mm²
Misc Attribute LIR 6M6 V
Model Standard version
Mounting Cable Mount
Net weight 1.9g
Nominal cross section 6 - 6
Nominal Current 44
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 12mm
Plastic collar diameter (D) 6.4mm
Plastic collar length (b) 14.15mm
Product Depth (mm) 8.1
Product Length (mm) 29.5
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Method Crimp
Thread Size M6
Type Lug Terminal
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 1.9g
Width 29.5mm
Width (inches) 1.1614 inch
Wire Size 9-11AWG

Reviews

Be the first to submit a review

Trustpilot