Weidmüller 9200230000 Ring Terminal 6mm² Max Insulated Yellow 100 pieces

Image Representative of Range

Weidmüller 9200230000 Ring Terminal 6mm² Max Insulated Yellow 100 pieces

MPN
9200230000
Brand
Weidmuller
EAN-13
4032248410057
Order Code
13-5133
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller 9200230000 ring terminal is a partially insulated connector with a maximum cross section of 6 mm² and a 4.3 mm hole diameter, available in yellow. This crimp connector is solder-free and ideal for automotive and car terminal applications. Typical uses include secure electrical connections in M4 configurations.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Color Yellow
Conductor Cross-section 6mm²
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection density (S1) 1mm
Connection length (I) 22.4mm
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Depth 8.1mm
Depth (inches) 0.3189 inch
Description of article Insulated ring-cable
Dimension M 4
Dimension (bolt) M 4
For pull protected connections true
GTIN (EAN) 4032248410057
Hole Ø 4.3mm
Identification colour yellow
Industrial packaging Yes
Inside Diameter 4.3mm
Inside diameter (d1) 4.3mm
Insulation Polyvinyl chloride (PVC)
Insulation Material PVC
Length 27.2mm
Material Copper
Material/plastic PVC
Max. AWG-size 10
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. AWG-size 12
Min. cross section 4mm²
Misc Attribute LIR 6M4 V
Model Standard version
Mount Free Hanging
Net weight 1.7g
Nominal cross section 6 - 6
Nominal Current 44
Number of branches 1
Oil stop/centre bar false
Outside Diameter 9.5mm
Outside diameter (d) 9.5mm
Packaging Bag
Plastic collar diameter (D) 6.4mm
Plastic collar length (b) 14.15mm
Product Type Ring Terminal
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Circular
Thread Size M4
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 1.7g
Width 8.1mm
Width (inches) 1.0709 inch

Reviews

Be the first to submit a review

Trustpilot