Weidmuller 9200200000 Ring Terminal 2.5mm² 8.4mm Hole Blue 100 pieces

Image Representative of Range

Weidmuller 9200200000 Ring Terminal 2.5mm² 8.4mm Hole Blue 100 pieces

MPN
9200200000
Brand
Weidmuller
EAN-13
4032248410026
Order Code
13-5132
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weidmüller ring terminal, model number 9200200000, is a blue, partially insulated crimp connector designed for a maximum cross-section of 2.50 mm² with an 8.4 mm hole diameter. Manufactured by Weidmüller, it offers a reliable, solder-free connection commonly used in automotive and electrical applications. This pack includes 100 pieces, ideal for both commercial and industrial settings.
Colour Blue
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
Color Blue
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Connection density (S1) 0.8mm
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Depth 6.2mm
Depth (inches) 0.2441 inch
Description of article Insulated ring-cable
Dimension M 8
Dimension (bolt) M 8
For pull protected connections true
GTIN (EAN) 4032248410026
Hole Ø 8.4mm
Identification colour blue
Industrial packaging Yes
Inside Diameter 8.4mm
Inside diameter (d1) 8.4mm
Insulation Polyvinyl chloride (PVC)
Insulation Material PVC
Length 29.3mm
Material Copper
Material/plastic PVC
Max. AWG-size 16
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. AWG-size 14
Min. cross section 1.50mm²
Misc Attribute LIR 2,5M8 V
Model Standard version
Mount Free Hanging
Net weight 1g
Nominal cross section 2.5 - 2.5
Nominal Current 26
Number of branches 1
Oil stop/centre bar false
Outside Diameter 14mm
Outside diameter (d) 14mm
Plastic collar diameter (D) 4.5mm
Plastic collar length (b) 11.3mm
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Circular
Thread Size M8
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 0.98g
Width 6.2
Width (inches) 1.1535 inch

Reviews

Be the first to submit a review

Trustpilot