Weidmüller 9200180000 Ring Terminal 2.50mm² 5.3mm Hole Blue 100 pieces

Image Representative of Range

Weidmüller 9200180000 Ring Terminal 2.50mm² 5.3mm Hole Blue 100 pieces

MPN
9200180000
Brand
Weidmuller
EAN-13
4032248409808
Order Code
13-5130
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Weidmüller 9200180000 ring terminal, coloured blue and partially insulated, is designed for a maximum cross-section of 2.50 mm² with a hole diameter of 5.3 mm. As a crimp connector, it offers a solder-free solution ideal for automotive and car applications, ensuring secure electrical connections. Supplied in a pack of 100 pieces, this terminal is perfect for both M4 and M6 ring terminal requirements in various electrical installations.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Color Blue
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Connection density (S1) 0.8mm
Connection length (I) 19.05mm
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Depth 6.2mm
Depth (inches) 0.2441 inch
Description of article Insulated ring-cable
Dimension M 5
Dimension (bolt) M 5
For pull protected connections true
GTIN (EAN) 4032248409808
Hole Ø 5.3mm
Identification colour blue
Industrial packaging Yes
Inside Diameter 5.3mm
Inside diameter (d1) 5.3mm
Insulation Other
Insulation Material PVC
Length 23.8mm
Material Copper
Material/plastic PVC
Max. AWG-size 16
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. AWG-size 14
Min. cross section 1.50mm²
Misc Attribute LIR 2,5M5 V
Model Standard version
Mount Free Hanging
Net weight 0.71g
Nominal cross section 2.5 - 2.5
Nominal Current 26
Number of branches 1
Oil stop/centre bar false
Outside Diameter 8.5mm
Outside diameter (d) 8.5mm
Plastic collar diameter (D) 4.5mm
Plastic collar length (b) 11.3mm
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Circular
Thread Size M5
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 0.71g
Width 6.2
Width (inches) 0.937 inch

Reviews

Be the first to submit a review

Trustpilot