Weidmuller 9200110000 Ring Terminal 1.50mm² 6.4mmDia Red x100 PVC Insulated

Image Representative of Range

Weidmuller 9200110000 Ring Terminal 1.50mm² 6.4mmDia Red x100 PVC Insulated

MPN
9200110000
Brand
Weidmuller
EAN-13
4032248409730
Order Code
13-5128
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.03 £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Weidmüller 9200110000 ring terminal is a crimp connector with a maximum cross section of 1.50 mm² and a 6.4 mm hole diameter, suitable for M6 bolts. With partial insulation and a red coating, it is ideal for automotive applications, providing secure and solder-free connections. This ring terminal, available in packs of 100, is perfect for car and other automotive crimp terminal needs.
Colour Red
Insulated Partially insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 1.5mm²
Body Orientation Straight
Conductor Cross-section 1.5mm²
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection density (S1) 0.75mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1.50mm²
Depth 5.9mm
Depth (inches) 0.2323 inch
Description of article Insulated ring-cable
Dimension M 6
Dimension (bolt) M 6
For pull protected connections true
GTIN (EAN) 4032248409730
Hole Ø 6.4mm
Identification colour red
Industrial packaging Yes
Inside diameter (d1) 6.4mm
Insulation Polyvinyl chloride (PVC)
Material Copper
Material/plastic PVC
Max. AWG-size 16
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. AWG-size 20
Min. cross section 0.50mm²
Misc Attribute LIR 1,5M6 V
Model Standard version
Mounting Cable Mount
Net weight 1g
Nominal cross section 1.5 - 1.5
Nominal Current 18
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 11.6mm
Plastic collar diameter (D) 4mm
Plastic collar length (b) 11.3mm
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Method Crimp
Type Ring Terminal
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 0.9g
Width 27.7mm
Width (inches) 1.0905 inch

Reviews

Be the first to submit a review

Trustpilot