Weidmuller 9200100000 Ring Terminal 1.50mm² 5.3mm Red 100 pieces PVC

Image Representative of Range

Weidmuller 9200100000 Ring Terminal 1.50mm² 5.3mm Red 100 pieces PVC

MPN
9200100000
Brand
Weidmuller
EAN-13
4032248409860
Order Code
13-5127
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.60 £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Weidmüller's 9200100000 ring terminal features a maximum cross section of 1.50 mm² and a hole diameter of 5.3 mm. It is partially insulated in red and comes in a pack of 100 pieces, designed for solder-free connection. This crimp connector is typically used in automotive and electrical applications for secure wire terminations.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1.5mm²
Body Orientation Straight
Conductor Cross-section 1.5mm²
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection density (S1) 0.75mm
Connection length (I) 18.3mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1.50mm²
Depth 5.9mm
Depth (inches) 0.2323 inch
Description of article Insulated ring-cable
Dimension M 5
Dimension (bolt) M 5
For pull protected connections true
GTIN (EAN) 4032248409860
Hole Ø 5.3mm
Identification colour red
Industrial packaging Yes
Inside diameter (d1) 5.3mm
Insulation Polyvinyl chloride (PVC)
Material Copper
Material/plastic PVC
Max. AWG-size 16
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. AWG-size 20
Min. cross section 0.50mm²
Misc Attribute LIR 1,5M5 V
Model Standard version
Mounting Cable Mount
Net weight 0.6g
Nominal cross section 1.5 - 1.5
Nominal Current 18
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 8mm
Plastic collar diameter (D) 4mm
Plastic collar length (b) 11.3mm
Product Depth (mm) 5.9
Product Length (mm) 22.6
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Method Crimp
Type Ring Terminal
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 0.6g
Width 22.6mm
Width (inches) 0.8898 inch
Wire Size 15-20AWG

Reviews

Be the first to submit a review

Trustpilot