Weidmüller 9200090000 Ring Terminal 1.5mm² 4.3mm Red 100 pieces Insulated

Image Representative of Range

Weidmüller 9200090000 Ring Terminal 1.5mm² 4.3mm Red 100 pieces Insulated

MPN
9200090000
Brand
Weidmuller
EAN-13
4032248409853
Order Code
13-5126
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.25 £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Weidmüller 9200090000 is a ring terminal designed with a maximum cross section of 1.50 mm² and a hole diameter of 4.3 mm. This crimp connector, partially insulated in red, offers a solder-free connection ideal for automotive applications. Supplied in packs of 100, it provides secure and reliable electrical connections in cars and other vehicles.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
Color Red
Conductor Cross-section 1.5mm²
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection density (S1) 0.75mm
Connection length (I) 18.3mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1.50mm²
Depth 5.9mm
Depth (inches) 0.2323 inch
Description of article Insulated ring-cable
Dimension M 4
Dimension (bolt) M 4
For pull protected connections true
GTIN (EAN) 4032248409853
Hole Ø 4.3mm
Identification colour red
Industrial packaging Yes
Inside Diameter 4.3mm
Inside diameter (d1) 4.3mm
Insulation Other
Insulation Material PVC
Length 22.4mm
Material Copper
Material/plastic PVC
Max. AWG-size 16
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. AWG-size 20
Min. cross section 0.50mm²
Misc Attribute LIR 1,5M4 V
Model Standard version
Mount Free Hanging
Net weight 0.71g
Nominal cross section 1.5 - 1.5
Nominal Current 18
Number of branches 1
Oil stop/centre bar false
Outside Diameter 8mm
Outside diameter (d) 8mm
Packaging Bag
Plastic collar diameter (D) 4mm
Plastic collar length (b) 11.3mm
Product Type Ring Terminal
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Circular
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 0.71g
Width 5.9mm
Width (inches) 0.8819 inch

Reviews

Be the first to submit a review

Trustpilot