Weidmüller 9200070000 Ring Terminal 1.5mm² 3.2mm Hole Red 100 pieces

Image Representative of Range

Weidmüller 9200070000 Ring Terminal 1.5mm² 3.2mm Hole Red 100 pieces

MPN
9200070000
Brand
Weidmuller
EAN-13
4032248409839
Order Code
13-5125
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.54
10+ £3.25
100+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Weidmüller 9200070000 is a partially insulated ring terminal designed for a maximum cross-section of 1.50 mm², with a hole diameter of 3.2 mm, and available in red. This crimp connector is suitable for automotive applications, providing a reliable solder-free solution for car wiring and other electrical connections. It is commonly used in creating secure and robust connections in various electronic and electrical installations.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1.5mm²
Body Orientation Straight
Conductor Cross-section 1.5mm²
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection density (S1) 0.75mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1.50mm²
Depth 5.8mm
Depth (inches) 0.2283 inch
Description of article Insulated ring-cable
Dimension M 3
Dimension (bolt) M 3
For pull protected connections true
GTIN (EAN) 4032248409839
Hole Ø 3.2mm
Identification colour red
Industrial packaging Yes
Inside diameter (d1) 3.2mm
Insulation Polyvinyl chloride (PVC)
Material Copper
Material/plastic PVC
Max. AWG-size 16
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Min. AWG-size 20
Min. cross section 0.50mm²
Misc Attribute LIR 1,5M3 V
Model Standard version
Mounting Cable Mount
Net weight 0.5g
Nominal cross section 1.5 - 1.5
Nominal Current 18
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 5.5mm
Plastic collar diameter (D) 4mm
Plastic collar length (b) 11.3mm
Product Depth (mm) 5.8
Product Length (mm) 18.4
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve Yes
Termination Method Crimp
Thread Size M3
Type Ring Terminal
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Weight 0.5g
Width 18.4mm
Width (inches) 0.7244 inch
Wire Size 15-20AWG

Reviews

Be the first to submit a review

Trustpilot